1879675-7

Heilind Number:AMP1879675-7
Manufacturer:TE Connectivity
Manufacturer Number:1879675-7
ECAD Model:
3D Model

Description:

H8 14K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879675-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879675-7

Detailed Description

Enhance your electronic circuitry with this precision H8 14K3 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of applications. Its thin film element type and tinned copper leads guarantee high quality and reliability. Indispensable for any electronics enthusiast or professional, this component offers exceptional performance in a compact 7.2 x 2.5 mm package.