1879675-8

Heilind Number:AMP1879675-8
Manufacturer:TE Connectivity
Manufacturer Number:1879675-8
ECAD Model:
3D Model

Description:

H8 14K7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879675-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879675-8

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality through hole resistor. With a resistance of 14.7 KΩ and a tolerance of .1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element type, along with a temperature coefficient of ±25 ppm/°C, guarantees stable and consistent results. Rated for a voltage of 350 V and a power rating of .25 W, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Upgrade your circuitry with this dependable component.