| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879675-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879675-9 |
1879675-9
| Heilind Number: | AMP1879675-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879675-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance H8 resistor. With a precision tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. The thin film element design guarantees reliable operation, while the axial leaded mount type and tinned copper leads make for easy installation. Rated for a power of .25 W and a voltage of 350 V, this resistor is suitable for various applications. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


