1879676-1

Heilind Number:AMP1879676-1
Manufacturer:TE Connectivity
Manufacturer Number:1879676-1
ECAD Model:
3D Model

Description:

H8 133K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879676-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879676-1

Detailed Description

Enhance your circuitry with the precision of the H8 133K 0.1% 25PPM Axial Leaded Resistor. With a power rating of .25W and a resistance of 133 KΩ, this thin film resistor ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for secure connections, it is rated for a voltage of 350V. Measuring 7.2 x 2.5 mm, it is suitable for various through-hole applications. The ±25 ppm/°C temperature coefficient guarantees stability, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your projects with this high-quality component, perfect for demanding electronic systems.