1879676-2

Heilind Number:AMP1879676-2
Manufacturer:TE Connectivity
Manufacturer Number:1879676-2
ECAD Model:
3D Model

Description:

H8 137K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879676-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:137 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879676-2

Detailed Description

Upgrade your electronic projects with the precision and reliability of this H8 resistor. With a resistance of 137 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element type and ±25 ppm/°C temperature coefficient guarantee stability even in extreme operating conditions. Boasting a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for high-power circuitry. Its axial leaded mount type and tinned copper leads provide easy and secure installation. Trust in its quality construction for consistent results in your projects.