1879676-3

Heilind Number:AMP1879676-3
Manufacturer:TE Connectivity
Manufacturer Number:1879676-3
ECAD Model:
3D Model

Description:

H8 140K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879676-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879676-3

Detailed Description

Enhance the precision and reliability of your circuitry with our H8 Thin Film Resistor. Operating with a resistance of 140 KΩ and a tolerance of 0.1%, this component ensures accurate performance even in demanding environments. With a low temperature coefficient of ±25 ppm/°C and a wide operating temperature range from -55 to 155 °C, it maintains stability under varying conditions. Suitable for high-power applications, it boasts a power rating of .25 W and a rated voltage of 350 V. Its axial leaded design with tinned copper leads allows for easy and secure installation, while RoHS compliance underscores our commitment to environmental responsibility. Elevate the efficiency of your electronic designs with this essential through-hole resistor.