1879676-6

Heilind Number:AMP1879676-6
Manufacturer:TE Connectivity
Manufacturer Number:1879676-6
ECAD Model:
3D Model

Description:

H8 150K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879676-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879676-6

Detailed Description

Enhance your circuitry with the precision and reliability of this high-performing H8 resistor. With a resistance of 150 KΩ and a tolerance of .1%, this axial leaded component guarantees accurate operation in a wide temperature range from -55 to 155 °C. Its thin film element and low temperature coefficient of ±25 ppm/°C ensure stable performance, while its power rating of .25 W and rated voltage of 350 V make it suitable for a variety of applications. The tinned copper leads provide secure connections, and its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Perfect for demanding environments, this resistor is a valuable addition to any electronic project.