| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879676-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 154 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879676-7 |
1879676-7
| Heilind Number: | AMP1879676-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879676-7 |
| ECAD Model: |
Specifications
Detailed Description
Meet your precision resistance needs with this H8 154K 0.1% 25PPM Thin Film resistor. Designed for high performance in demanding applications, this axial-leaded resistor boasts a power rating of .25 W and a tolerance of .1%. With a resistance of 154 KΩ and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable operation even in extreme temperature ranges (-55 to 155 °C). RoHS compliant and featuring tinned copper leads for easy installation, this component is a reliable choice for your circuit design.

