1879676-8

Heilind Number:AMP1879676-8
Manufacturer:TE Connectivity
Manufacturer Number:1879676-8
ECAD Model:
3D Model

Description:

H8 158K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879676-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:158 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879676-8

Detailed Description

Enhance your electronic circuitry with the H8 158K 0.1% 25PPM Through Hole Resistor. This thin film resistor boasts a precision tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it delivers reliable power dissipation. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, ideal for various applications. Whether you're a hobbyist or a professional, this high-quality component is a must-have for your resistor collection.