1879677-1

Heilind Number:AMP1879677-1
Manufacturer:TE Connectivity
Manufacturer Number:1879677-1
ECAD Model:
3D Model

Description:

H4 10R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879677-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879677-1

Detailed Description

Upgrade your circuit with precision and reliability using this axial leaded resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures accurate performance in demanding applications. With a resistance of 10 ohms and a power rating of 0.5W, this resistor is capable of handling high power loads with ease. The tinned copper leads provide secure and durable connections, while the wide operating temperature range of -55 to 155°C makes it suitable for use in various environments. RoHS compliant and measuring 10 x 3.7mm, this resistor is a perfect choice for your through-hole mounting needs.