1879677-3

Heilind Number:AMP1879677-3
Manufacturer:TE Connectivity
Manufacturer Number:1879677-3
ECAD Model:
3D Model

Description:

H4 10R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879677-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879677-3

Detailed Description

Elevate your circuitry with this high-performance H4 10R5 resistor, boasting a precise 0.1% tolerance and a temperature coefficient of ±50 ppm/°C. With a power rating of .5 W and a resistance of 10.5 Ω, it ensures reliable operation even in demanding environments. Featuring axial leaded mount type and tinned copper leads, this resistor is designed for easy and secure installation. Its thin film element type and RoHS compliance underline its quality and environmental responsibility. Suitable for a wide range of applications, from industrial to consumer electronics, this component guarantees optimal performance at a rated voltage of 350 V. Upgrade your projects with the durability and precision of this through-hole resistor.