| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879677-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879677-4 |
1879677-4
| Heilind Number: | AMP1879677-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879677-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our H4 10R7 axial leaded resistor, boasting a remarkable 0.1% tolerance and low temperature coefficient of ±50 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155°C, this thin film resistor offers stable performance in demanding environments. With a power rating of 0.5W and a rated voltage of 350V, it is suitable for various electronic applications. Measuring 10 x 3.7mm, this resistor features tinned copper leads for secure connections, making it a reliable choice for your through-hole resistor needs.

