1879677-6

Heilind Number:AMP1879677-6
Manufacturer:TE Connectivity
Manufacturer Number:1879677-6
ECAD Model:
3D Model

Description:

H4 11R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879677-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879677-6

Detailed Description

Enhance your circuitry with the H4 11R3 Thin Film Through Hole Resistor. Boasting a precise 0.1% tolerance and a low temperature coefficient of ±50 ppm/°C, this resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5W and a resistance of 11.3 Ω, it is ideal for various applications. Its compact 10 x 3.7 mm dimensions and Axial Leaded mount type make for easy integration, while the tinned copper leads guarantee secure connections. Trust in its durability, rated for a voltage of 350V, and rest assured of its quality with RoHS compliance. Elevate your projects with this high-performance through hole resistor.