1879677-9

Heilind Number:AMP1879677-9
Manufacturer:TE Connectivity
Manufacturer Number:1879677-9
ECAD Model:
3D Model

Description:

H4 12R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879677-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879677-9

Detailed Description

Enhance your circuitry with our H4 12R1 0.1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5 W and a low resistance of 12.1 Ω, making it ideal for precise applications. With tinned copper leads for easy installation, it ensures reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, it guarantees stability under varying conditions. The thin film element design offers exceptional accuracy, with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Elevate your projects with this RoHS-compliant resistor, essential for any through hole mounting setup.