1879678-1

Heilind Number:AMP1879678-1
Manufacturer:TE Connectivity
Manufacturer Number:1879678-1
ECAD Model:
3D Model

Description:

H4 107R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879678-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879678-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 107R 0.1% 50PPM resistor. With a power rating of .5 W and a resistance of 107 Ω, this axial leaded component ensures optimal performance in a wide operating temperature range of -55 to 155 °C. Its thin film element type guarantees accuracy, while the ±50 ppm/°C temperature coefficient provides stability. RoHS compliant and featuring tinned copper leads for secure termination, this 10 x 3.7 mm resistor is ideal for various applications where durability and consistency are paramount. Trust in its quality to elevate your projects to new heights.