1879678-4

Heilind Number:AMP1879678-4
Manufacturer:TE Connectivity
Manufacturer Number:1879678-4
ECAD Model:
3D Model

Description:

H4 115R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879678-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:115 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879678-4

Detailed Description

Enhance your electronic circuitry with this high-performance H4 115R resistor. Boasting a precision tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance values even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for a wide range of applications. Its thin film element type guarantees reliability, while its tinned copper leads provide secure terminations. Measuring 10 x 3.7 mm and RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your projects. Upgrade your through-hole resistor needs with this premium component.