1879678-8

Heilind Number:AMP1879678-8
Manufacturer:TE Connectivity
Manufacturer Number:1879678-8
ECAD Model:
3D Model

Description:

H4 127R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879678-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879678-8

Detailed Description

Enhance your electronic projects with the precision and reliability of the H4 127R 0.1% 50PPM Thin Film Resistor. With a power rating of .5 W and a resistance of 127 Ω, this axial leaded resistor ensures optimal performance even in demanding applications. Its tinned copper leads provide secure connections, while the ±50 ppm/°C temperature coefficient guarantees stability across a wide operating temperature range from -55 to 155 °C. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a rated voltage of 350 V. Perfect for through-hole mounting, it is a valuable component in any electronics toolkit.