1879679-1

Heilind Number:AMP1879679-1
Manufacturer:TE Connectivity
Manufacturer Number:1879679-1
ECAD Model:
3D Model

Description:

H4 1K15 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879679-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879679-1

Detailed Description

Enhance your circuitry with precision and reliability using this H4 thin film resistor. With a resistance of 1.15 KΩ and a tolerance of 0.1%, it guarantees accurate performance in diverse electronic applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating seamlessly in a wide temperature range of -55 to 155°C, with a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for demanding environments. Its compact dimensions of 10 x 3.7 mm and power rating of 0.5 W make it suitable for various through-hole configurations. Trust in its quality construction and elevate the efficiency of your projects.