1879679-2

Heilind Number:AMP1879679-2
Manufacturer:TE Connectivity
Manufacturer Number:1879679-2
ECAD Model:
3D Model

Description:

H4 1K18 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879679-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879679-2

Detailed Description

Enhance your electronic circuits with this precision H4 thin film resistor, boasting a 1.18 KΩ resistance and a remarkable tolerance of 0.1%. With a power rating of 0.5 W and a temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme environments ranging from -55 to 155 °C. Featuring axial leaded mount type and tinned copper termination, this resistor is designed for reliable through-hole installation. Its compact 10 x 3.7 mm dimensions make it suitable for space-constrained applications, while its rated voltage of 350 V guarantees robust operation. Ideal for a variety of electronic projects, this resistor is a valuable component in your inventory.