1879679-3

Heilind Number:AMP1879679-3
Manufacturer:TE Connectivity
Manufacturer Number:1879679-3
ECAD Model:
3D Model

Description:

H4 1K21 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879679-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879679-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 Thin Film Resistor. With a resistance of 1.21 KΩ and a tolerance of 0.1%, this resistor ensures accurate performance in a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating at temperatures ranging from -55 to 155 °C, and with a power rating of 0.5 W, it offers durability and efficiency. The ±50 ppm/°C temperature coefficient guarantees stability under varying conditions. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, suitable for both professional and DIY projects. Upgrade your circuit design with this high-quality component.