1879679-6

Heilind Number:AMP1879679-6
Manufacturer:TE Connectivity
Manufacturer Number:1879679-6
ECAD Model:
3D Model

Description:

H4 1K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879679-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879679-6

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 1K3 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its thin film element type and axial leaded mount make it suitable for various applications, while the tinned copper leads provide secure termination. Rated for 0.5 W power and 350 V voltage, this resistor offers robust performance for your electronic projects. Its compact dimensions of 10 x 3.7 mm and compliance with RoHS standards further add to its appeal. Upgrade your through hole resistors with this high-quality component.