1879679-8

Heilind Number:AMP1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:1879679-8
ECAD Model:
3D Model

Description:

H4 1K37 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879679-8

Detailed Description

Upgrade your circuitry with the precision and reliability of our high-quality Axial Leaded resistor. This H4 model boasts a resistance of 1.37 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your electronic applications. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's ideal for various power needs. The thin film element construction guarantees durability, while the ±50 ppm/°C temperature coefficient guarantees stable operation. With tinned copper leads for secure connections, this resistor is a must-have for any through-hole assembly project. Please note, it is not RoHS compliant. Elevate your design with this essential component.