1879679-9

Heilind Number:AMP1879679-9
Manufacturer:TE Connectivity
Manufacturer Number:1879679-9
ECAD Model:
3D Model

Description:

H4 1K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879679-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879679-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 1K4 0.1% 50PPM through hole resistor. With a power rating of .5W and a resistance of 1.4 KΩ, it ensures optimal performance in a wide range of applications. The thin film element type, coupled with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, guarantees accurate and stable operation even in harsh environments. RoHS compliance underlines our commitment to sustainability. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Trust in this resistor for consistent and efficient circuitry, operating seamlessly between -55 and 155 °C at a rated voltage of 350V. Elevate your design with this essential component.