1879680-1

Heilind Number:AMP1879680-1
Manufacturer:TE Connectivity
Manufacturer Number:1879680-1
ECAD Model:
3D Model

Description:

H4 12K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879680-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879680-1

Detailed Description

Enhance your electronic circuitry with this high-performing Axial Leaded resistor. With a power rating of 0.5W and a resistance of 12.4 KΩ, it delivers precise and reliable performance. The Thin Film element type, coupled with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensures accuracy in voltage regulation. Operating efficiently in a wide temperature range from -55 to 155 °C, it offers durability in various environmental conditions. Its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained applications. With tinned copper leads for easy installation and a rated voltage of 350V, this resistor is a vital component for your electronic projects. Please note that it is not RoHS compliant. Elevate the functionality of your devices with this Through Hole resistor.