1879680-3

Heilind Number:AMP1879680-3
Manufacturer:TE Connectivity
Manufacturer Number:1879680-3
ECAD Model:
3D Model

Description:

H4 13K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879680-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879680-3

Detailed Description

Enhance your electronic circuitry with our high-performance H4 through-hole resistor. Designed for precision, this resistor boasts a 13 KΩ resistance with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable operation. With a power rating of .5 W and a rated voltage of 350 V, it offers reliable performance in demanding applications. Its thin film construction and axial leaded mount type make it easy to install, while tinned copper leads provide secure connections. Operating smoothly in a wide temperature range from -55 to 155 °C, this resistor is suitable for various environments. Upgrade your projects with this essential component, perfect for power management and signal conditioning. Rest assured, it meets industry standards for quality and compliance.