1879680-5

Heilind Number:AMP1879680-5
Manufacturer:TE Connectivity
Manufacturer Number:1879680-5
ECAD Model:
3D Model

Description:

H4 13K7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879680-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879680-5

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our H4 13K7 0.1% Axial Leaded Resistor. Featuring a thin film element type and tinned copper leads termination, this resistor offers a power rating of 0.5 W, making it ideal for high-performance applications. With a resistance of 13.7 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. The ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C guarantee stable performance in varying environmental conditions. Designed for through-hole mounting, this resistor is compact, measuring 10 x 3.7 mm, and has a rated voltage of 350 V, meeting industry standards for quality and safety. Upgrade your circuit design with this RoHS-compliant component, perfect for demanding industrial and electronic projects.