1879680-6

Heilind Number:AMP1879680-6
Manufacturer:TE Connectivity
Manufacturer Number:1879680-6
ECAD Model:
3D Model

Description:

H4 14K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879680-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879680-6

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 14K 0.1% 50PPM resistor. Designed for optimal performance, this axial leaded resistor features a power rating of 0.5W and a tolerance of 0.1%, ensuring accurate and consistent operation. With a resistance of 14 KΩ and a temperature coefficient of ±50 ppm/°C, it maintains stability even in harsh environments, with an operating temperature range of -55 to 155 °C. Its thin film element and tinned copper leads guarantee durability and efficiency, making it a valuable component for a wide range of applications in electronics.