1879680-7

Heilind Number:AMP1879680-7
Manufacturer:TE Connectivity
Manufacturer Number:1879680-7
ECAD Model:
3D Model

Description:

H4 14K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879680-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879680-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 resistor. With a resistance of 14.3 KΩ, operating at a wide temperature range from -55 to 155 °C, it can handle demanding environments with ease. The thin film element ensures accurate performance, with a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C. Rated for 350 V, this resistor is suitable for high-power applications, delivering stable performance with a power rating of .5 W. Its axial leaded design and tinned copper terminations make it easy to mount and connect in your setup. Ideal for through hole installations, it guarantees optimal conductivity and durability. Upgrade your passive components with this high-quality resistor, essential for precision engineering projects.