1879680-8

Heilind Number:AMP1879680-8
Manufacturer:TE Connectivity
Manufacturer Number:1879680-8
ECAD Model:
3D Model

Description:

H4 14K7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879680-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879680-8

Detailed Description

Enhance your electronic projects with the H4 14K7 Through Hole Resistor. This high-precision component boasts a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable performance. With a power rating of 0.5 W and a resistance of 14.7 KΩ, it can handle a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 10 x 3.7 mm allow for versatile use. Operating reliably in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, this resistor is a dependable choice for demanding environments. Its thin film element type offers durability and efficiency, while its two terminations facilitate seamless connectivity. RoHS compliance further underscores its quality and environmental responsibility, making it an ideal solution for your resistor needs. Upgrade your circuits with the H4 14K7 and experience reliable performance like never before.