1879681-3

Heilind Number:AMP1879681-3
Manufacturer:TE Connectivity
Manufacturer Number:1879681-3
ECAD Model:
3D Model

Description:

H4 140K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879681-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879681-3

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 140K 0.1% 50PPM resistor. With a power rating of 0.5W and a tolerance of 0.1%, this thin film resistor guarantees accurate performance even in extreme temperatures ranging from -55 to 155°C. Its axial leaded mount type and tinned copper termination ensure secure and efficient installation. Operating at a rated voltage of 350V, it offers exceptional resistance of 140 KΩ with a temperature coefficient of ±50 ppm/°C. Trust in the durability and quality of this component, perfect for various industrial and electronic applications.