1879682-1

Heilind Number:AMP1879682-1
Manufacturer:TE Connectivity
Manufacturer Number:1879682-1
ECAD Model:
3D Model

Description:

H8 10R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879682-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879682-1

Detailed Description

Achieve precision in your circuitry with this H8 10R resistor, crafted with a thin film element for reliable performance. Operating at temperatures ranging from -55 to 155°C, this component maintains accuracy even in extreme conditions. With a power rating of 0.25 W and a tolerance of 0.1%, it offers consistent and stable resistance. Featuring axial leaded mount type and tinned copper leads, it ensures easy and secure installation. The compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while its 350 V rated voltage and ±50 ppm/°C temperature coefficient guarantee efficient operation. Ideal for demanding electronic setups, this resistor is a essential component for your projects.