1879682-4

Heilind Number:AMP1879682-4
Manufacturer:TE Connectivity
Manufacturer Number:1879682-4
ECAD Model:
3D Model

Description:

H8 10R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879682-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879682-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it delivers accurate performance in a compact 7.2 x 2.5 mm package. With a power rating of 0.25 W and a resistance of 10.7 Ω, it is suitable for various applications. The tinned copper leads ensure secure connectivity, while the wide operating temperature range of -55 to 155 °C guarantees stability in diverse environments. Rated for 350 V, this resistor offers robust performance with a low temperature coefficient of ±50 ppm/°C. Upgrade to this high-quality component for your through hole resistor needs.