1879682-5

Heilind Number:AMP1879682-5
Manufacturer:TE Connectivity
Manufacturer Number:1879682-5
ECAD Model:
3D Model

Description:

H8 11R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879682-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879682-5

Detailed Description

Enhance electronic circuitry with the precision and reliability of this thin film resistor. Featuring a low 0.1% tolerance and a resistance of 11 ohms, this axial leaded component ensures consistent performance in a wide temperature range from -55 to 155°C. With a power rating of .25W and a rated voltage of 350V, it is suitable for various applications. The tinned copper leads provide secure connections, and the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5 mm, it is compact yet powerful, making it an essential component for any through-hole resistor application.