1879682-7

Heilind Number:AMP1879682-7
Manufacturer:TE Connectivity
Manufacturer Number:1879682-7
ECAD Model:
3D Model

Description:

H8 11R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879682-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879682-7

Detailed Description

Enhance your electronic projects with the H8 11R5 0.1% 50PPM Axial Leaded Resistor. This high-quality thin film resistor boasts a power rating of .25 W and a resistance of 11.5 Ω, ensuring reliable performance in various applications. With tinned copper leads for easy installation, this resistor is designed to withstand operating temperatures ranging from -55 to 155 °C. Its low tolerance of .1% and temperature coefficient of ±50 ppm/°C guarantee precision and stability. RoHS compliance further highlights its environmental responsibility. Measuring 7.2 x 2.5 mm, this component is perfect for through hole mounting, making it a versatile choice for your circuitry needs.