1879682-9

Heilind Number:AMP1879682-9
Manufacturer:TE Connectivity
Manufacturer Number:1879682-9
ECAD Model:
3D Model

Description:

H8 12R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879682-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879682-9

Detailed Description

Upgrade your electronic components with the H8 12R1 Through Hole Resistor. This precision component features a thin film element for reliable performance, with a tolerance of 0.1% ensuring accurate resistance values. Operating at temperatures ranging from -55 to 155°C, it is suitable for a variety of applications. With a power rating of 0.25W and a rated voltage of 350V, this resistor offers robust performance. The axial leaded mount type and tinned copper leads make for easy and secure installation. Featuring a resistance of 12.1Ω and a temperature coefficient of ±50 ppm/°C, it guarantees stability and consistency in circuitry. Upgrade to this high-quality resistor for enhanced functionality in your projects.