1879683-2

Heilind Number:AMP1879683-2
Manufacturer:TE Connectivity
Manufacturer Number:1879683-2
ECAD Model:
3D Model

Description:

H8 110R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879683-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879683-2

Detailed Description

Enhance the precision of your circuitry with our H8 110Ω resistor. Boasting a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C, this thin film element ensures consistent performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's ideal for demanding applications. The axial leaded mount type with tinned copper leads facilitates easy installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained setups. Whether you're a professional or a hobbyist, this resistor is a reliable choice for your through-hole resistor needs. Please note that it is not RoHS compliant.