1879683-3

Heilind Number:AMP1879683-3
Manufacturer:TE Connectivity
Manufacturer Number:1879683-3
ECAD Model:
3D Model

Description:

H8 113R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879683-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:113 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879683-3

Detailed Description

Upgrade your electronic circuitry with the H8 113R 0.1% 50PPM Thin Film Resistor. Designed for high precision applications, this axial leaded resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring reliable performance even in extreme environments. With a power rating of .25 W and a resistance of 113 Ω, it can handle up to 350 V, making it ideal for a variety of power-intensive tasks. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads allow for easy installation, while its operating temperature range of -55 to 155 °C guarantees stability under all conditions. Upgrade your resistive elements with this high-quality component.