1879683-5

Heilind Number:AMP1879683-5
Manufacturer:TE Connectivity
Manufacturer Number:1879683-5
ECAD Model:
3D Model

Description:

H8 118R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879683-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:118 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879683-5

Detailed Description

Enhance precision in your electronic applications with this high-quality through-hole resistor. Featuring a thin film element, it ensures consistent performance with a low tolerance of 0.1%. The H8 118R resistor offers a resistance of 118 ohms, rated for a maximum power of 0.25 W at 350 V. With a temperature coefficient of ±50 ppm/°C and an operating range from -55 to 155 °C, it guarantees reliability in varying environmental conditions. Its axial leaded mount type and tinned copper termination provide easy installation. Ideal for industrial and commercial use, this resistor is designed to meet the most demanding requirements.