1879683-6

Heilind Number:AMP1879683-6
Manufacturer:TE Connectivity
Manufacturer Number:1879683-6
ECAD Model:
3D Model

Description:

H8 121R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879683-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879683-6

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 121R 0.1% 50PPM axial leaded resistor. Designed for optimal performance, this thin film resistor boasts a power rating of 0.25W and a resistance of 121 ohms. With tinned copper leads for efficient connectivity, it ensures seamless integration into your electronic projects. Operating within a wide temperature range of -55 to 155°C and rated for 350V, it guarantees stability under varying conditions. Its ±50 ppm/°C temperature coefficient and 0.1% tolerance further contribute to its accuracy. Explore the world of high-quality resistors with this essential component for your through-hole applications.