1879683-7

Heilind Number:AMP1879683-7
Manufacturer:TE Connectivity
Manufacturer Number:1879683-7
ECAD Model:
3D Model

Description:

H8 124R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879683-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:124 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879683-7

Detailed Description

Upgrade your circuit with the high-performance H8 124R resistor, boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, this axial leaded component is designed for precision in demanding applications. Its thin film element ensures reliable performance, even in extreme operating temperatures ranging from -55 to 155 °C. Crafted with tinned copper leads for efficient connectivity, this resistor guarantees durability and accuracy in your electronic setups. Ideal for professionals and enthusiasts alike, it's a must-have for any through hole resistor collection.