1879683-9

Heilind Number:AMP1879683-9
Manufacturer:TE Connectivity
Manufacturer Number:1879683-9
ECAD Model:
3D Model

Description:

H8 130R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879683-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879683-9

Detailed Description

Enhance your electronic circuitry with the precision and stability of this axial-leaded resistor. With a resistance of 130 ohms and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element design, combined with a low temperature coefficient of ±50 ppm/°C, guarantees reliability even in harsh operating conditions. Rated for up to 350 V, this resistor is suitable for high-power setups. Its compact 7.2 x 2.5 mm dimensions make it easy to integrate, while the tinned copper leads provide secure and efficient connectivity. Whether for industrial machinery, automotive systems, or telecommunications equipment, this component is essential for achieving optimal functionality. ROHS compliance ensures environmental responsibility, making it a sustainable choice for your projects.