1879684-7

Heilind Number:AMP1879684-7
Manufacturer:TE Connectivity
Manufacturer Number:1879684-7
ECAD Model:
3D Model

Description:

H8 1K33 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879684-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879684-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the H8 1K33 0.1% 50PPM resistor. This axial leaded component boasts a power rating of 0.25 W and a resistance of 1.33 KΩ, making it ideal for a wide range of applications. With a thin film element type and a tolerance of 0.1%, it offers exceptional accuracy in voltage regulation. Operating seamlessly in temperatures ranging from -55 to 155 °C, it ensures consistent performance even in challenging environments. Its tinned copper leads, rated for 350 V, guarantee secure connectivity. Trust in this resistor for optimal functionality in your projects.