1879685-2

Heilind Number:AMP1879685-2
Manufacturer:TE Connectivity
Manufacturer Number:1879685-2
ECAD Model:
3D Model

Description:

H8 12K7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879685-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879685-2

Detailed Description

Enhance circuit performance with our precision H8 12K7 through hole resistor. Crafted with a thin film element, it boasts a tolerance of 0.1% for accurate operation. With a power rating of .25 W and a resistance of 12.7 KΩ, it ensures reliable functionality in diverse applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor guarantees stability under varying conditions. Its axial leaded mount type and tinned copper leads facilitate easy and secure installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this high-quality component.