1879686-2

Heilind Number:AMP1879686-2
Manufacturer:TE Connectivity
Manufacturer Number:1879686-2
ECAD Model:
3D Model

Description:

H8 137K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879686-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:137 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879686-2

Detailed Description

Experience precision performance with our H8 137K 0.1% 50PPM Axial Leaded Resistor. Designed for optimal power efficiency, this resistor boasts a power rating of .25W and a resistance of 137 KΩ, ensuring reliable operation even in demanding conditions. With a thin film element type and ±50 ppm/°C temperature coefficient, it delivers consistent and accurate results. Its compact 7.2 x 2.5 mm dimensions make it suitable for various applications, while the tinned copper leads guarantee secure termination. Operating within a wide temperature range of -55 to 155 °C and rated for 350V, this resistor is a dependable choice for your circuitry needs. Please note, this product is not RoHS compliant. Elevate your electronic projects with the performance and precision of our Through Hole Resistor.