| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879686-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 147 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879686-5 |
1879686-5
| Heilind Number: | AMP1879686-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879686-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered axial leaded resistor. Featuring a high tolerance of 0.1% and a resistance of 147 KΩ, it ensures reliable performance in a wide temperature range from -55 to 155°C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for various applications. The thin film element design and tinned copper leads guarantee optimal conductivity and durability. RoHS compliant, this resistor is a sustainable choice for your electronic projects. Upgrade your through-hole assembly with this high-quality component.

