1879690-5

Heilind Number:AMP1879690-5
Manufacturer:TE Connectivity
Manufacturer Number:1879690-5
ECAD Model:
3D Model

Description:

H4 13K7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879690-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879690-5

Detailed Description

Enhance your electronic projects with precision and reliability using this high-quality through-hole resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 13.7 KΩ, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. The axial leaded mount type with tinned copper leads offers easy installation, and its ±100 ppm/°C temperature coefficient guarantees stability. Crafted for durability and performance, this resistor is an essential component for any electronics enthusiast or professional.