1879690-6

Heilind Number:AMP1879690-6
Manufacturer:TE Connectivity
Manufacturer Number:1879690-6
ECAD Model:
3D Model

Description:

H4 14K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879690-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879690-6

Detailed Description

Enhance precision in your electronic projects with our H4 14K 0.1% 100PPM Through Hole Resistor. This durable component, with a power rating of 0.5W, is designed for reliability in a wide range of applications. Featuring tinned copper leads for secure connections, it ensures efficient performance even in demanding environments. The thin film element type, with a tolerance of 0.1% and temperature coefficient of ±100 ppm/°C, guarantees accuracy in signal control. With a resistance of 14 KΩ and a rated voltage of 350V, it meets the highest standards for electronic components. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is suitable for both industrial and commercial use. Upgrade your circuit design with this high-quality resistor, essential for achieving optimal functionality in your systems.