1879693-5

Heilind Number:AMP1879693-5
Manufacturer:TE Connectivity
Manufacturer Number:1879693-5
ECAD Model:
3D Model

Description:

H8 118R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879693-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:118 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879693-5

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 118 Ω, it ensures accurate performance even in demanding applications. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor can handle high power loads with ease. Its tinned copper leads provide secure and efficient termination, while its operating temperature range of -55 to 155 °C makes it suitable for a wide range of environments. Trust in its ±100 ppm/°C temperature coefficient for stable operation over time. Upgrade your project with this high-quality through-hole resistor.