1879693-6

Heilind Number:AMP1879693-6
Manufacturer:TE Connectivity
Manufacturer Number:1879693-6
ECAD Model:
3D Model

Description:

H8 121R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879693-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879693-6

Detailed Description

Enhance your electronic projects with the H8 121R 0.1% 100PPM Through Hole Resistor. This high-quality component features a thin film element with a tolerance of 0.1%, ensuring precise and reliable performance. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155°C, this resistor is designed for durability. Its axial leaded mount type and tinned copper leads make it easy to install, while its ±100 ppm/°C temperature coefficient guarantees stability. Elevate your circuit design with this essential passive component.