1879693-8

Heilind Number:AMP1879693-8
Manufacturer:TE Connectivity
Manufacturer Number:1879693-8
ECAD Model:
3D Model

Description:

H8 127R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879693-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879693-8

Detailed Description

Upgrade your circuit with the H8 127R 0.1% 100PPM Through Hole Resistor. With a power rating of 0.25W and a resistance of 127 ohms, this thin film resistor ensures precise and reliable performance in a variety of applications. Featuring axial leaded mounting and tinned copper leads, it guarantees easy installation and secure connectivity. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is suitable for demanding environments. Its ±100 ppm/°C temperature coefficient and .1% tolerance further enhance accuracy, making it an essential component for your projects. Please note, it is not RoHS compliant. Elevate your electronic designs with the H8 127R resistor.